
The SI7212DN-T1-GE3 is a dual N-channel MOSFET from Vishay, featuring a maximum continuous drain current of 4.9A and a drain to source voltage of 30V. It has a maximum drain to source resistance of 36mR and a maximum power dissipation of 1.3W. The device is designed for surface mount applications and has an operating temperature range of -55°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay SI7212DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7212DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7212DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
