
Dual N-channel MOSFET with 30V drain-source voltage and 4.6A continuous drain current. Features low 40mΩ drain-source on-resistance, enabling high efficiency operation. Operates across a wide temperature range from -55°C to 150°C. Surface mountable in a compact 3.05mm x 3.05mm x 1.04mm package, ideal for space-constrained applications. Includes fast switching characteristics with turn-on delay of 7ns and fall time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7214DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7214DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7214DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
