
N-channel Power MOSFET featuring TrenchFET technology, designed for surface mount applications. This dual dual drain device operates with a maximum drain-source voltage of 30V and a continuous drain current of 4.6A. It is housed in an 8-pin PowerPAK 1212 package with a 0.65mm pin pitch, measuring 3.05mm x 3.05mm x 1.04mm. Key specifications include a maximum drain-source resistance of 40mΩ at 10V and a typical gate charge of 4.2nC at 4.5V. The component offers a wide operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7214DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.04 |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 4.6A |
| Maximum Drain Source Resistance | 40@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Maximum Power Dissipation | 2600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SI7214DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.