
N-channel MOSFET with 40V drain-source voltage and 6.5A continuous drain current. Features low 32mΩ drain-source on-resistance and 2.5W power dissipation. Operates from -50°C to 150°C, with 9ns turn-on and 19ns turn-off delay times. Surface mountable in an 8-pin PowerPAK 1212 package, supplied on tape and reel.
Sign in to ask questions about the Vishay SI7216DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7216DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 670pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 32mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7216DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.