
Surface mount N-channel MOSFET featuring 30V drain-source voltage and 25mΩ drain-source resistance at 10V gate-source voltage. This component offers a continuous drain current of 8A and a maximum power dissipation of 23W, with fast switching characteristics including a 10ns fall time and 15ns turn-on delay. It operates across a temperature range of -55°C to 150°C and includes two N-channel FETs within its package.
Sign in to ask questions about the Vishay SI7218DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7218DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 700pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 15ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7218DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.