
N-Channel MOSFET with 30V Drain-to-Source Voltage (Vdss) and 6A Continuous Drain Current (ID). Features low 22mΩ Drain-to-Source Resistance (Rds On) and 23W Max Power Dissipation. This surface mount component offers fast switching with 10ns Fall Time, 20ns Turn-On Delay, and 15ns Turn-Off Delay. Operates across a wide temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SI7224DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7224DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 570pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 20ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7224DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
