
N-Channel Power MOSFET, featuring 100V drain-to-source voltage and 36.7A continuous drain current. This surface-mount device offers low on-resistance of 17mΩ (typical) and 18mΩ (max), with a threshold voltage of 1.5V. Designed for efficient switching, it exhibits a fall time of 7ns and turn-on/off delay times of 12ns and 18ns respectively. Operating across a wide temperature range of -55°C to 150°C, this component supports a maximum power dissipation of 46W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7252DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7252DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 36.7A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.17nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7252DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
