
N-Channel MOSFET with 30V Drain-Source Voltage and 15A Continuous Drain Current. Features low 9.3mR Drain-Source On-Resistance and 2.5V Threshold Voltage. This surface-mount component offers 2 N-Channel elements within an 8-pin SOIC package, designed for efficient power switching with a maximum power dissipation of 22W. Operating temperature range from -55°C to 150°C, with fast switching times including 20ns turn-on and 22ns turn-off delays.
Sign in to ask questions about the Vishay SI7272DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7272DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 9.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Rds On Max | 9.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7272DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
