
N-channel MOSFET with 40V drain-source voltage and 20A continuous drain current. Features low 15.6mR drain-source on-resistance and 19mR Rds On Max. Operates with a nominal Vgs of 1.2V and a threshold voltage of 2.8V. This surface mount component offers fast switching with turn-on delay of 12ns and fall time of 10ns. Packaged in Tape and Reel, it is RoHS compliant and suitable for operation between -55°C and 150°C.
Sign in to ask questions about the Vishay SI7288DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7288DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 15.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 565pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7288DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
