
N-channel MOSFET featuring 60V drain-source voltage and 6A continuous drain current. Offers a low 58mΩ drain-source on-resistance and 3V threshold voltage. Designed for surface mount with a 1.04mm height, 3.05mm length, and 3.05mm width. Includes 10ns turn-on delay and 20ns turn-off delay times, with 150°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7308DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7308DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 58mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 665pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7308DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
