
N-channel MOSFET transistor, 60V drain-source voltage, 6A continuous drain current, and 58mΩ maximum drain-source on-resistance. Features include a 3V threshold voltage, 10ns turn-on delay, 20ns turn-off delay, and 10ns fall time. This surface-mount component operates from -55°C to 150°C, with a maximum power dissipation of 3.2W. Packaged in Tape and Reel, it is RoHS compliant.
Sign in to ask questions about the Vishay SI7308DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7308DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 58MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 665pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7308DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
