
P-channel MOSFET with a 60V drain-source voltage and 3.9A continuous drain current. Features a low 115mΩ drain-source on-resistance and a 150°C maximum operating temperature. This surface-mount component offers fast switching with turn-on delay of 10ns and fall time of 33ns. Designed for efficient power management with a maximum power dissipation of 19.8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7309DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7309DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 115MR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 19.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 115mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7309DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
