
N-channel MOSFET transistor featuring 100V drain-source voltage and 18A continuous drain current. Offers a low 58mΩ maximum drain-source on-resistance. Designed for surface mount with a 3.05mm x 3.05mm x 1.04mm PowerPAK 1212 package. Includes fast switching characteristics with 10ns turn-on delay and 10ns fall time. Operates from -55°C to 150°C with 52W maximum power dissipation.
Sign in to ask questions about the Vishay SI7322DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7322DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 58mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7322DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
