Vishay SI7403BDN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 430pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 74mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7403BDN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.