
N-channel MOSFET featuring 30V drain-source breakdown voltage and 8.5A continuous drain current. Offers a low 13mΩ maximum drain-source on-resistance. Designed for surface mount applications with a compact 0.124 x 0.124 x 0.042 inch PowerPAK 1212 package. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.5W. Includes fast switching characteristics with turn-on delay of 27ns and turn-off delay of 64ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7404DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7404DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13mR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.042inch |
| Lead Free | Lead Free |
| Length | 0.124inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 27ns |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7404DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
