
The SI7407DN-T1-GE3 is a P-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9.9A and a drain to source breakdown voltage of 12V. The device is RoHS compliant and features a surface mount package. The MOSFET has a maximum power dissipation of 1.5W and a turn-off delay time of 200ns.
Vishay SI7407DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 12mR |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7407DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.