
N-channel MOSFET with 60V drain-source breakdown voltage and 5.6A continuous drain current. Features low 25mΩ maximum drain-source on-resistance at a nominal 3V gate-source voltage. This surface-mount component offers fast switching with turn-on delay of 15ns and fall time of 12ns. Operating temperature range spans -55°C to 150°C with 1.5W maximum power dissipation. Packaged in Tape and Reel, this RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7414DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7414DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 25mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7414DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
