
P-channel MOSFET with -60V drain-source breakdown voltage and 3.6A continuous drain current. Features 65mΩ maximum drain-source on-resistance and 1.5W maximum power dissipation. Operates from -55°C to 150°C with a 20V gate-source voltage rating. Surface mountable in an 8-pin PowerPAK 1212 package, this RoHS compliant component offers fast switching with turn-on delay of 12ns and fall time of 12ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7415DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7415DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 65mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 12ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7415DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
