
P-channel MOSFET with a 60V drain-source voltage and 3.6A continuous drain current. Features a low 65mΩ drain-source on-resistance and a 1.5W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. This surface-mount component is housed in an 8-pin PowerPAK 1212 package, offering fast switching with turn-on delay times of 12ns and fall times of 12ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7415DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7415DN-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 65MR |
| Dual Supply Voltage | -60V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 12ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7415DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
