
P-channel MOSFET featuring 30V drain-source voltage and 7.4A continuous drain current. Offers low 18mΩ drain-to-source resistance at 10V gate-source voltage, with a maximum power dissipation of 1.5W. Designed for surface mount applications with a compact 3.05mm x 3.05mm x 1.04mm footprint. Operating temperature range spans -55°C to 150°C.
Vishay SI7423DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 11ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7423DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
