
P-channel MOSFET, 200V drain-source voltage, 2.2A continuous drain current. Features 174mΩ maximum drain-source on-resistance at nominal gate-source voltage. Operates from -55°C to 150°C with a maximum power dissipation of 1.9W. Surface mountable in a PPAK SO-8 package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7431DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7431DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 174mR |
| Drain to Source Voltage (Vdss) | -200V |
| Drain-source On Resistance-Max | 174mR |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 174mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 23ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7431DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
