
The SI7448DP-T1-GE3 is a N-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 13.4A and a maximum power dissipation of 1.9W. The device is packaged in a SO package and is mounted using surface mount technology. It is RoHS compliant and has a threshold voltage of 600mV.
Sign in to ask questions about the Vishay SI7448DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7448DP-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7448DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
