
The SI7450DP-T1 is a single N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 5.2W and a drain to source resistance of 80mR. The device is packaged in a SMALL OUTLINE, R-XDSO-C5 package and is available in quantities of 3000 per reel. The MOSFET has a turn-off delay time of 32ns and a turn-on delay time of 14ns.
Sign in to ask questions about the Vishay SI7450DP-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7450DP-T1 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | SI7 |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.002998oz |
| Width | 5.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7450DP-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
