TRANSISTOR 10.3 A, 100 V, 0.0235 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power
Vishay SI7456CDP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 27.5A |
| Drain to Source Resistance | 31.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 730pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Weight | 0.01787oz |
| RoHS | Compliant |
No datasheet is available for this part.