Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.9W |
| Packaging | Cut Tape |
| Power Dissipation | 1.9W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Compliant |