
N-channel PowerPAK SO MOSFET with 60V drain-source voltage and 11A continuous drain current. Features low 9.6mΩ drain-source on-resistance and 1V threshold voltage. Operates from -55°C to 150°C with a maximum power dissipation of 1.9W. This surface mount component offers fast switching speeds with a 20ns turn-on delay and 16ns fall time. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay SI7460DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7460DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 9.6MR |
| Dual Supply Voltage | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7460DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
