
P-Channel PowerPAK SO MOSFET featuring a -60V drain-source voltage and 8.6A continuous drain current. Offers low on-resistance with a maximum of 14.5mΩ at a 10V gate-source voltage. Designed for surface mount applications with a compact SOIC package, operating from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 20ns and fall time of 20ns.
Sign in to ask questions about the Vishay SI7461DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7461DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 6.25mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 205ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7461DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
