; Transistor Type: MOSFET; Transistor Polarity: P Channel; Continuous Drain Current, Id: 11A; On Resistance, Rds(on):...
Checking distributor stock and pricing after the page loads.
Vishay SI7463DP technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Nominal Vgs | -3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.