The SI7463DP-T1 is a surface mount MOSFET with a continuous drain current of 11A and a gate to source voltage of 20V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Vishay SI7463DP-T1 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SI7463DP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.