
P-channel power MOSFET for general-purpose applications. Features a 40V drain-source breakdown voltage and a maximum continuous drain current of 11A. Offers a low on-resistance of 9.2mΩ at a nominal gate-source voltage of -3V. Encased in a leadless PowerPAK SO-8 package for surface mounting, with dimensions of 4.9mm (L) x 5.89mm (W) x 1.04mm (H). Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SI7463DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7463DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9.2mR |
| Drain to Source Voltage (Vdss) | -40V |
| Drain-source On Resistance-Max | 9.2mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 9.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7463DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
