
P-channel power MOSFET featuring 11A continuous drain current and a drain-to-source voltage of -40V. Achieves a low on-resistance of 9.2mΩ at a nominal gate-source voltage of -3V. Designed for surface mounting in a leadless PowerPAK SOP-8 package, offering a compact footprint with dimensions of 4.9mm (L) x 5.89mm (W) x 1.04mm (H). Supports a maximum power dissipation of 1.9W and operates across a temperature range of -55°C to 150°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay SI7463DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7463DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 9.2mR |
| Drain to Source Voltage (Vdss) | -40V |
| Drain-source On Resistance-Max | 9.2MR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 9.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7463DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
