
N-channel power MOSFET featuring 200V drain-source voltage and 1.8A continuous drain current. Surface mountable in an 8-pin SOIC package, this component offers a low 240mΩ drain-to-source resistance. Operating across a -55°C to 150°C temperature range, it boasts fast switching times with turn-on delay at 10ns and fall time at 12ns. Maximum power dissipation is rated at 1.8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7464DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7464DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7464DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.