The SI7464DP-T1-GE3 is a single N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.8A and a drain to source voltage of 200V. The device features a drain to source resistance of 240mR and a maximum power dissipation of 1.8W. It is packaged in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay SI7464DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7464DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7464DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.