
P-channel PowerPAK SO surface mount MOSFET with -80V drain-source breakdown voltage and 28A continuous drain current. Features low 25mR drain-source on-resistance and 15ns turn-on delay. Operates from -55°C to 150°C with a maximum power dissipation of 83W. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SI7469DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7469DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | -80V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | -80V |
| Drain-source On Resistance-Max | 25MR |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7469DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
