
N-channel MOSFET featuring 60V drain-source voltage and 15A continuous drain current. Offers a low 7.5mΩ maximum drain-source on-resistance. Designed for surface mount applications with a compact 4.9mm x 5.89mm x 1.04mm PowerPAK SO package. Includes fast switching characteristics with 25ns turn-on delay and 20ns fall time, operating from -55°C to 150°C.
Vishay SI7478DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7478DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
