
P-channel MOSFET, 20V drain-source voltage, 12.5A continuous drain current, and 7.3mΩ maximum drain-source on-resistance. Features a 150°C maximum operating temperature, 1.8W maximum power dissipation, and surface mount capability in an SO package. Compliant with RoHS standards, this component offers fast switching with turn-on delay times of 80ns and fall times of 140ns.
Sign in to ask questions about the Vishay SI7485DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7485DP-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 7.3mR |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 360ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7485DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
