
P-channel PowerPAK SO surface mount MOSFET featuring -100V drain-to-source breakdown voltage and 7.8A continuous drain current. Offers low 41mΩ drain-to-source resistance at a nominal gate-to-source voltage of -3V. Includes a maximum power dissipation of 83W and operates across a temperature range of -55°C to 150°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay SI7489DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7489DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 42ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7489DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
