MOSFET; Transistor Polarity: Dual N & P C
Vishay SI7540DP-T1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.8A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 3.5W |
| RoHS Compliant | No |
| Series | SI7 |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.