
N-channel and P-channel MOSFET transistor for surface mount applications. Features a 12V drain-source voltage (Vdss) and a continuous drain current (ID) of 11.8A. Offers a maximum drain-source on-resistance (Rds On) of 17mR at a nominal gate-source voltage (Vgs) of 1.5V. This component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 3.5W. Packaged in a tape and reel for efficient assembly.
Sign in to ask questions about the Vishay SI7540DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7540DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.8A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 17mR |
| Fall Time | 42ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7540DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
