
P-channel MOSFET with 20V drain-source voltage and 35A continuous drain current. Features low 3.1mΩ drain-source on-resistance and 3.9mΩ maximum on-resistance. Operates with a 12V gate-source voltage, offering fast switching with 35ns turn-on and 28ns fall times. Surface-mount TO-252-3 package with 52W maximum power dissipation, suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7615DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7615DN-T1-GE3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 3.9MR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7615DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
