
P-channel PowerPAK 1212 MOSFET with -30V drain-source voltage and -35A continuous drain current. Features low 12.3mΩ drain-to-source resistance and 3.7W power dissipation. Operates from -55°C to 150°C with a 1.8nF input capacitance. Surface mountable, RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7617DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | -35A |
| Drain to Source Resistance | 12.3mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 12.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7617DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
