P-channel Power MOSFET, surface mount, 8-pin PowerPAK 1212 package with no leads. Features 30V drain-source voltage, 10.5A continuous drain current, and 21mΩ drain-source resistance at 10V. Operates from -55°C to 150°C with a maximum power dissipation of 3500mW. Includes typical gate charge of 32nC at 10V and input capacitance of 1350pF at 15V.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10.5A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 21@10VmOhm |
| Typical Gate Charge @ Vgs | 32@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 32nC |
| Typical Input Capacitance @ Vds | 1350@15VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 215pF |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |