Sign in to ask questions about the Vishay SI7629DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7629DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 21.3A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 4.6mR |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.79nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7629DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
