
N-channel power MOSFET with 30V drain-source voltage and 22.5A continuous drain current. Features low 5.4mΩ drain-source on-resistance and 48W maximum power dissipation. Operates from -55°C to 150°C with fast switching times, including a 30ns turn-on delay and 12ns fall time. Surface mountable in a leadless POWERPAK SOP-8 package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7634BDP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7634BDP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 22.5A |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.4mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 3.15nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7634BDP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
