
MOSFET 30V 15A 3.9W 15.8mohm @ 10V
Checking distributor stock and pricing after the page loads.
Vishay SI7652DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 18.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.9W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
No datasheet is available for this part.
