
The SI7655ADN-T1-GE3 is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 57W and a continuous drain current of -40A. The device is packaged in a SMALL OUTLINE, S-PDSO-C5 package and is RoHS compliant. It is suitable for surface mount applications.
Sign in to ask questions about the Vishay SI7655ADN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7655ADN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | -40A |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 830um |
| Input Capacitance | 6.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 4.8W |
| Rds On Max | 3.6mR |
| Reach SVHC Compliant | No |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7655ADN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.