
Trans MOSFET N-CH 30V 17.5A 8-Pin PowerPAK SO T/R
Checking distributor stock and pricing after the page loads.
Vishay SI7684DP-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.