
N-channel MOSFET transistor for surface mount applications, featuring a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 17.9A. Offers a low drain-source on-resistance (Rds On) of 9.5mR, with fast switching characteristics including an 8ns fall time, 13ns turn-on delay, and 23ns turn-off delay. Designed for operation within a -55°C to 150°C temperature range, it supports a gate-to-source voltage (Vgs) up to 20V and has a maximum power dissipation of 37.9W. Packaged in a compact SOIC case with a height of 1.04mm, length of 4.9mm, and width of 5.89mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7686DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7686DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17.9A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.5mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7686DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
