The SI7705DN-T1-E3 is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.3A and a drain to source voltage of -20V. The device has a drain to source resistance of 90mR and a gate to source voltage of 8V. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Vishay SI7705DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | SI7 |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7705DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.