
N-channel MOSFET, 30V Vdss, 12A continuous drain current, and 12.5mR Rds On. Features include 2.5V threshold voltage, 1.79nF input capacitance, and fast switching times with 23ns turn-on and 29ns turn-off delays. Operates from -50°C to 150°C with a 3.8W power dissipation. Surface mountable in a 1212-8 package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7720DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7720DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.79nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SkyFET®, TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 23ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7720DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
